Add To Favorites
Product Overview
Digi-Key Part Number WM11902CT-ND
Quantity Available 3.236
Can ship immediately
Manufacturer

Manufacturer Part Number

0845250032

Description CONTACT XRC, ML-XT SCKT 16-18AWG
Expanded Description Socket Contact Gold Compression and Crimp 16-18 AWG Power, Stamped
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Extra Rugged Circular (XRC™), ML-XT™
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power, Stamped
Pin or Socket Socket
Contact Termination Compression and Crimp
Wire Gauge 16-18 AWG
Material Copper Alloy
Plating Gold
Plating - Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM11902CT

05:10:26 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,70000 0,70
10 0,65400 6,54
25 0,58760 14,69
50 0,52240 26,12
100 0,50080 50,08
250 0,45720 114,30
500 0,43544 217,72
1.000 0,35923 359,23

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11902TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,29688
Send Feedback