Add To Favorites
Product Overview
Digi-Key Part Number WM11202CT-ND
Quantity Available 9.549
Can ship immediately
Manufacturer

Manufacturer Part Number

0787328021

Description COMPRESSION CONN ASSY LCP 8CKT
Expanded Description 8 Position Spring Compression Contact, Non-Gendered Connector Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 16 Weeks
Documents & Media
Datasheets 0787328021 Drawing
78732-8021 Datasheet
Featured Product Compression Connectors
PCN Design/Specification Multiple Devices Resin Supplier 01/Jul/2015
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 78732
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Compression Contact, Non-Gendered
Number of Contacts 8
Pitch 0.039" (1.00mm)
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Material Titanium Copper
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM11202CT

10:51:05 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,65000 0,65
10 0,61400 6,14
25 0,55320 13,83
50 0,49160 24,58
100 0,47120 47,12
250 0,43024 107,56
500 0,40976 204,88
1.000 0,33805 338,05

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11202TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 7.500 - Immediate
  • Unit Price: 0,27938
  • Digi-Reel® ? : WM11202DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 9.549 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback