Add To Favorites
Product Overview
Digi-Key Part Number WM11104CT-ND
Quantity Available 3.440
Can ship immediately
Manufacturer

Manufacturer Part Number

0781191168

Description CONN FFC VERT 16POS 0.50MM SMD
Expanded Description 16 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 0781191168
RoHS Information 781191168 Cert of Compliance
3D Model 78119-1168.stp
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 78119
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 16
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.161" (4.10mm)
Locking Feature -
Cable End Type Tapered
Contact Material Copper Alloy
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6, Glass Filled
Actuator Material -
Features -
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM11104CT

22:08:58 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,34000 1,34
10 1,17800 11,78
25 1,10880 27,72
50 1,06240 53,12
100 1,01620 101,62
250 0,92384 230,96
500 0,83144 415,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11104TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,67186
  • Digi-Reel® ? : WM11104DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.440 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback