Add To Favorites
Product Overview
Digi-Key Part Number WM9832CT-ND
Quantity Available 1.942
Can ship immediately
Manufacturer

Manufacturer Part Number

0757830040

Description CONN RCPT IPASS R/A 26POS SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 18 Weeks
Documents & Media
Datasheets 0757830040
RoHS Information 0757830040 Cert of Compliance
3D Model 75783-0040.stp
PCN Assembly/Origin Multiple Devices Nickle Silver Base 02/Nov/2015
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series iPass™ PCI Express 75783
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Receptacle
Connector Type SAS, Mini
Number of Positions 26
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM9832CT

14:24:56 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 11,32000 11,32
25 9,83840 245,96
50 9,34640 467,32

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9832TR-ND
  • Minimum Quantity: 125
  • Quantity Available: 1.875 - Immediate
  • Unit Price: 8,27304
  • Digi-Reel® ? : WM9832DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.942 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback