Add To Favorites
Product Overview
Digi-Key Part Number WM9831CT-ND
Quantity Available 3.719
Can ship immediately
Manufacturer

Manufacturer Part Number

0755860002

Description CONN RCPT 68POS IPASSTM R/A SMD
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Documents & Media
Datasheets 0755860002
RoHS Information 0755860002 Cert of Compliance
3D Model 75586-0002.stp
PCN Assembly/Origin 75586 Series 15/Oct/2015
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series iPass™ PCI Express 75586
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Style Receptacle
Connector Type SAS, Mini
Number of Positions 68
Mounting Type Surface Mount, Right Angle
Termination Solder
Features Board Guide
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM9831CT

15:29:18 3.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,75000 9,75
10 9,32400 93,24
25 8,47600 211,90
50 8,05220 402,61
100 7,84010 784,01
250 6,99256 1.748,14

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9831TR-ND
  • Minimum Quantity: 550
  • Quantity Available: 2.750 - Immediate
  • Unit Price: 5,97160
  • Digi-Reel® ? : WM9831DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.719 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback