Add To Favorites
Product Overview
Digi-Key Part Number WM9545-ND
Quantity Available 160
Can ship immediately
Manufacturer

Manufacturer Part Number

0732761501

Description CONN N JACK STR 50 OHM CRIMP
Expanded Description N Type Connector Jack, Female Socket 50 Ohm Panel Mount Crimp
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 73276150x Drawing
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 73276
Packaging ? Bulk ?
Part Status Active
Connector Style N Type
Connector Type Jack, Female Socket
Contact Termination Crimp
Shield Termination Crimp
Impedance 50 Ohm
Mounting Type Panel Mount
Mounting Feature Bulkhead - Front Side Nut
Cable Group RG-316, Belden 7805
Fastening Type Threaded
Frequency - Max 11GHz
Features -
Housing Color Silver
Ingress Protection IP68 - Dust Tight, Waterproof
Includes 6 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Heat Shrink, 1 Lockwasher, 1 Nut
Body Material Brass
Body Finish Nickel
Center Contact Plating Gold
Dielectric Material Polytetrafluoroethylene (PTFE)
Operating Temperature -55°C ~ 125°C
Center Contact Material Beryllium Copper
Voltage Rating 1000V
Mating Cycles 500
Insertion Loss -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 073276-1501
73276-1501
732761501
WM9545

19:37:06 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 13,08000 13,08
10 12,50800 125,08
25 11,37120 284,28
50 10,80260 540,13
100 10,51840 1.051,84
250 9,38128 2.345,32
500 8,81272 4.406,36
1.000 7,78930 7.789,30

Submit a request for quotation on quantities greater than those displayed.

Send Feedback