Add To Favorites
Product Overview
Digi-Key Part Number WM7125CT-ND
Quantity Available 13.265
Can ship immediately
Manufacturer

Manufacturer Part Number

0679105700

Description CONN PCI EXP MINI FEMALE 52POS
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 0679105700 Drawing
RoHS Information 679105700 Cert of Compliance
3D Model 0679105700 .pdf
PCN Obsolescence/ EOL 67910 Series 18/Mar/2015
Mini-PCIe Products 09/Dec/2014
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 67910
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type PCI Express Mini Card
Gender Female
Number of Positions/Bay/Row -
Number of Positions 52
Card Thickness 0.039" (1.00mm)
Number of Rows 2
Pitch 0.031" (0.80mm)
Features Board Guide
Mounting Type Surface Mount, Right Angle
Termination Solder
Contact Material Phosphor Bronze
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Contact Type -
Color Black
Flange Feature -
Operating Temperature -40°C ~ 80°C
Material - Insulation Liquid Crystal Polymer (LCP)
Read Out Dual
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM7125CT

14:41:44 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 5,65000 5,65
10 5,41700 54,17
25 4,96600 124,15
50 4,74000 237,00
100 4,51440 451,44

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7125TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 12.950 - Immediate
  • Unit Price: 3,59103
  • Digi-Reel® ? : WM7125DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.265 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback