Add To Favorites
Product Overview
Digi-Key Part Number WM6803CT-ND
Quantity Available 600
Can ship immediately
Manufacturer

Manufacturer Part Number

0557633070

Description CONN PLUG 30POS VERT DL 2MM SMD
Expanded Description 30 Positions Header Connector 0.079" (2.00mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Documents & Media
Datasheets 557633070 Drawing
RoHS Information 557633070 Cert of Compliance
Featured Product MicroClasp™ Wire-to-Board Connector System
3D Model 55763-3070.stp
PCN Assembly/Origin 55763, 55959 Series 13/Aug/2015
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MicroClasp™ 55763
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.079" (2.00mm)
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Number of Positions 30
Number of Positions Loaded All
Number of Rows 2
Row Spacing - Mating 0.197" (5.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Latch Holder
Contact Length - Mating -
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.398" (10.11mm)
Contact Shape Square
Contact Finish - Mating Tin
Contact Finish Thickness - Mating 78.7µin (2.00µm)
Contact Finish - Post Tin
Contact Material Brass
Insulation Material Polyamide (PA46), Nylon 4/6
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights 14.15mm
Contact Finish Thickness - Post -
Applications General Purpose, Industrial, Medical
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM6803CT

19:15:58 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 9,73000 9,73
10 9,31300 93,13
25 8,46600 211,65
50 8,04280 402,14
100 7,83130 783,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6803TR-ND
  • Minimum Quantity: 300
  • Quantity Available: 600 - Immediate
  • Unit Price: 6,34973
  • Digi-Reel® ? : WM6803DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 600 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback