Add To Favorites
Product Overview
Digi-Key Part Number WM9217CT-ND
Quantity Available 2.360
Can ship immediately
Manufacturer

Manufacturer Part Number

0555600207

Description CONN PLUG 20POS 1.5MM SMD .5MM
Expanded Description 20 Position Connector Plug, Outer Shroud Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 55560
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Plug, Outer Shroud Contacts
Number of Positions 20
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features -
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Mated Stacking Heights 1.5mm
Height Above Board 0.045" (1.14mm)
 
Mating Products
You May Also Be Interested In
  • EPC2036 - EPC | 917-1100-1-ND DigiKey Electronics
  • EPC2036
  • EPC
  • TRANS GAN 100V 1A BUMPED DIE
  • Unit Price 0,93000
  • 917-1100-1-ND
Additional Resources
Standard Package ? 1
Other Names 55560-0207-C
WM23975
WM23975-ND
WM9217CT

04:13:50 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,99000 1,99
10 1,80400 18,04
25 1,69400 42,35
50 1,62040 81,02
100 1,54670 154,67
250 1,39940 349,85
500 1,28890 644,45
1.000 1,10477 1.104,77

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9217TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 0
  • Unit Price: 0,93738
  • Digi-Reel® ? : WM9217DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.360 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback