Add To Favorites
Product Overview
Digi-Key Part Number WM8302DKR-ND
Quantity Available 1.753
Can ship immediately
Manufacturer

Manufacturer Part Number

0554600372

Description CONN HEADER 2MM 3POS SMD TIN
Expanded Description 3 Positions Header, Shrouded Connector 0.079" (2.00mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 55460-xx(19,72)
Video File 2mm Connector Systems
RoHS Information 554600372 Cert of Compliance
3D Model 55460-0372.stp
Catalog Page 145 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Mi II™ 55460
Packaging ? Digi-Reel® ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.079" (2.00mm)
Number of Positions 3
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount
Termination Solder
Fastening Type Detent Lock
Contact Mating Length -
Features Solder Retention
Contact Finish Tin
Contact Finish Thickness -
Color Natural
 
Mating Products
Additional Resources
Standard Package ? 1
Other Names WM8302DKR

07:12:13 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,01000 3,01
10 2,88900 28,89
25 2,64880 66,22
50 2,52820 126,41
100 2,40790 240,79
250 2,10684 526,71

Submit a request for quotation on quantities greater than those displayed.

Calculate Digi-Reel® Price
Quantity Unit Price Extended Price

A 5,50 € reeling fee will be applied to each reel ordered. Digi-Reels are a custom product and are non-cancelable and non-returnable.

Send Feedback