Add To Favorites
Product Overview
Digi-Key Part Number WM10377CT-ND
Quantity Available 4.214
Can ship immediately
Manufacturer

Manufacturer Part Number

0545502033

Description CONN FFC TOP 20POS 0.50MM R/A
Expanded Description 20 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 54550-xx33 Drawing
054550xx33 Specifications
PCN Obsolescence/ EOL Multiple Devices 21/Jun/2013
PCN Assembly/Origin Multiple Devices Production 24/Aug/2016
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Easy-On™ 54550
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 20
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.047" (1.20mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Liquid Crystal Polymer (LCP), Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 39µin (1.00µm)
Housing Color White
Actuator Color Brown
Mating Cycles -
 
Additional Resources
Standard Package ? 1
Other Names WM10377CT

19:43:25 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,08000 2,08
10 1,88800 18,88
25 1,77240 44,31
50 1,69540 84,77
100 1,61830 161,83
250 1,46420 366,05
500 1,34860 674,30
1.000 1,15595 1.155,95

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM10377TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,98080
  • Digi-Reel® ? : WM10377DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.214 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback