Add To Favorites
Product Overview
Digi-Key Part Number WM6493CT-ND
Quantity Available 4.150
Can ship immediately
Manufacturer

Manufacturer Part Number

0543630878

Description CONN RECEPT 80POS 2MM SMD .5MM
Expanded Description 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 54363
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 80
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Mated Stacking Heights 2mm, 3mm
Height Above Board 0.059" (1.50mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WM6493TR-ND 0543630878 Molex, LLC Tape & Reel (TR) ? 0
4,60630 2.500
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM23988
WM23988-ND
WM6493CT

12:25:56 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 8,97000 8,97
10 8,57400 85,74
25 7,79520 194,88
50 7,40540 370,27
100 7,21060 721,06
250 6,43108 1.607,77
500 6,04134 3.020,67
1.000 5,33975 5.339,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6493TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 0
  • Unit Price: 4,60630
  • Digi-Reel® ? : WM6493DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.150 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback