Add To Favorites
Product Overview
Digi-Key Part Number WM6489CT-ND
Quantity Available 10.830
Can ship immediately
Manufacturer

Manufacturer Part Number

0541500878

Description CONN RECEPT 80POS 2.5MM SMD .5MM
Expanded Description 80 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 84 Weeks
Documents & Media
Datasheets 54150-0yyy
Video File Microminiature Connectors
RoHS Information 541500878 Cert of Compliance
PCN Design/Specification 54150-0878 Plating 02/Feb/2012
PCN Assembly/Origin Multiple Devices Production 24/Aug/2016
Catalog Page 208 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 54150
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 80
Pitch 0.020" (0.50mm)
Number of Rows 2
Mounting Type Surface Mount
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Mated Stacking Heights 2.5mm
Height Above Board 0.079" (2.00mm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WM6489TR-ND 0541500878 Molex, LLC Tape & Reel (TR) ? 9.000 - Immediate
1,96616 3.000
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM6489CT

17:50:18 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,01000 4,01
10 3,84500 38,45
25 3,52440 88,11
50 3,36440 168,22
100 3,20410 320,41
250 2,80360 700,90
500 2,72350 1.361,75
1.000 2,32298 2.322,98

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6489TR-ND
  • Minimum Quantity: 3.000
  • Quantity Available: 9.000 - Immediate
  • Unit Price: 1,96616
  • Digi-Reel® ? : WM6489DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 10.830 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback