Add To Favorites
Product Overview
Digi-Key Part Number WM11090CT-ND
Quantity Available 5.707
Can ship immediately
Manufacturer

Manufacturer Part Number

0541043033

Description CONN FFC TOP 30POS 0.50MM R/A
Expanded Description 30 Position FFC, FPC Connector Contacts, Top 0.020" (0.50mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 054104xx33 Drawing
3D Model 0541043033 .pdf
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Easy-On™ 54104
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Top
Number of Positions 30
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.079" (2.00mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyamide (PA), Nylon, Glass Filled
Actuator Material Polyphenylene Sulfide (PPS), Glass Filled
Features Solder Retention, Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM11090CT

04:41:55 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,11000 2,11
10 1,91500 19,15
25 1,79800 44,95
50 1,71980 85,99
100 1,64160 164,16
250 1,48528 371,32
500 1,36802 684,01

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11090TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 1,03045
  • Digi-Reel® ? : WM11090DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 5.707 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback