Add To Favorites
Product Overview
Digi-Key Part Number WM7601CT-ND
Quantity Available 12.375
Can ship immediately
Manufacturer

Manufacturer Part Number

0537800370

Description CONN HEADER 3POS 1.25MM R/A SMD
Expanded Description 3 Positions Header Connector 0.049" (1.25mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 53780-0370
Video File 1.25mm Connector Systems
RoHS Information 53780-0370 Cert of Compliance
Featured Product PanelMate Wire-to-Board Connector System
3D Model 53780-0370.stp
Catalog Page 143 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series PanelMate™ 53780
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header
Contact Type Male Pin
Pitch - Mating 0.049" (1.25mm)
Style Board to Cable/Wire
Shrouding Shrouded - 4 Wall
Number of Positions 3
Number of Positions Loaded All
Number of Rows 1
Row Spacing - Mating -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Detent Lock
Contact Length - Mating 0.102" (2.60mm)
Contact Length - Post -
Overall Contact Length -
Insulation Height 0.073" (1.85mm)
Contact Shape Square
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 8µin (0.20µm)
Contact Finish - Post Tin
Contact Material Phosphor Bronze
Insulation Material Polyphenylene Sulfide (PPS)
Features Solder Retention
Operating Temperature -
Ingress Protection -
Material Flammability Rating UL94 V-0
Insulation Color Natural
Current Rating -
Voltage Rating -
Mated Stacking Heights -
Contact Finish Thickness - Post 118.1µin (3.00µm)
Applications Automotive, General Purpose, Medical, Telecommunications
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM7601CT

23:17:10 3.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,43000 1,43
10 1,30400 13,04
25 1,22360 30,59
50 1,17040 58,52
100 1,11710 111,71
250 1,01076 252,69
500 0,93096 465,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7601TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 10.500 - Immediate
  • Unit Price: 0,70123
  • Digi-Reel® ? : WM7601DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.375 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback