Add To Favorites
Product Overview
Digi-Key Part Number WM3411CT-ND
Quantity Available 938
Can ship immediately
Manufacturer

Manufacturer Part Number

0529010274

Description CONN RCPT 20POS VERT .635MM SMD
Expanded Description 20 Position Connector Receptacle, Center Strip Contacts Surface Mount Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 0529010274
RoHS Information 0529010274 Cert of Compliance
3D Model 52901-0274.stp
PCN Assembly/Origin 0529010y74 Production Site 27/Oct/2016
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series SlimStack™ 52901
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Receptacle, Center Strip Contacts
Number of Positions 20
Pitch 0.025" (0.64mm)
Number of Rows 2
Mounting Type Surface Mount
Features Board Guide, Solder Retention
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Mated Stacking Heights 11mm, 12mm, 13mm, 14mm, 15mm, 16mm
Height Above Board 0.394" (10.00mm)
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM3411CT

20:02:25 2.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,70000 2,70
10 2,59000 25,90
50 2,26640 113,32
100 2,15850 215,85

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3411TR-ND
  • Minimum Quantity: 440
  • Quantity Available: 880 - Immediate
  • Unit Price: 1,71695
  • Digi-Reel® ? : WM3411DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 938 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback