Add To Favorites
Product Overview
Digi-Key Part Number WM3395CT-ND
Quantity Available 3.367
Can ship immediately
Manufacturer

Manufacturer Part Number

0528521670

Description CONN FFC BOTTOM 16POS 1.00MM R/A
Expanded Description 16 Position FFC, FPC Connector Contacts, Bottom 0.039" (1.00mm) Surface Mount, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 0528521670
RoHS Information 0528521670 Cert of Compliance
3D Model 52852-1670.stp
PCN Design/Specification Multiple Devices Resin Source 10/Dec/2014
PCN Assembly/Origin 52852 Series 14/May/2015
PCN Other 52852 Series Manufacture Location 10/Jul/2014
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Easy-On™ 52852
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount, Right Angle
Connector/Contact Type Contacts, Bottom
Number of Positions 16
Pitch 0.039" (1.00mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.122" (3.10mm)
Locking Feature -
Cable End Type Straight
Contact Material Phosphor Bronze
Contact Finish Tin Bismuth
Housing Material Polyphenylene Sulfide (PPS)
Actuator Material -
Features Solder Retention
Voltage Rating 50V
Operating Temperature -20°C ~ 80°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness -
Housing Color -
Actuator Color -
Mating Cycles 10
Mfr Reel Information 13" (330mm) Dia, Plastic Tape, 32mm Width
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM3395CT

07:44:43 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,34000 1,34
10 1,18100 11,81
25 1,11080 27,77
50 1,06460 53,23
100 1,01830 101,83
250 0,92572 231,43
500 0,83314 416,57

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3395TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,67324
  • Digi-Reel® ? : WM3395DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.367 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback