Add To Favorites
Product Overview
Digi-Key Part Number WM9668CT-ND
Quantity Available 4.188
Can ship immediately
Manufacturer

Manufacturer Part Number

0525591853

Description CONN FFC VERT 18POS 0.50MM SMD
Expanded Description 18 Position FFC, FPC Connector Contacts, Vertical, 1 Sided 0.020" (0.50mm) Surface Mount
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 525591853
RoHS Information 0525591853 Cert of Compliance
3D Model 52559-1853.stp
PCN Obsolescence/ EOL Multiple Devices 21/Jun/2013
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Easy-On™ 52559
Packaging ? Cut Tape (CT) ?
Part Status Active
Flat Flex Type FFC, FPC
Mounting Type Surface Mount
Connector/Contact Type Contacts, Vertical, 1 Sided
Number of Positions 18
Pitch 0.020" (0.50mm)
Termination Solder
FFC, FCB Thickness 0.30mm
Height Above Board 0.154" (3.90mm)
Locking Feature Slide Lock
Cable End Type Straight, Tapered
Contact Material Phosphor Bronze
Contact Finish Gold
Housing Material Polyamide (PA46), Nylon 4/6
Actuator Material Polyphenylene Sulfide (PPS)
Features Zero Insertion Force (ZIF)
Voltage Rating 50V
Operating Temperature -40°C ~ 85°C
Material Flammability Rating UL94 V-0
Current Rating 0.5A
Contact Finish Thickness 3.9µin (0.10µm)
Housing Color -
Actuator Color -
Mating Cycles 20
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM9668CT

08:34:24 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,84000 2,84
10 2,73000 27,30
25 2,50280 62,57
50 2,38900 119,45
100 2,27530 227,53
250 1,99092 497,73
500 1,93404 967,02

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9668TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 1,49966
  • Digi-Reel® ? : WM9668DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 4.188 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback