Add To Favorites
Product Overview
Digi-Key Part Number WM3328CT-ND
Quantity Available 8.844
Can ship immediately
Manufacturer

Manufacturer Part Number

0508028000

Description 2.5 W/B CRIMP REC TERM
Expanded Description Contact Crimp Socket 22-28 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 0508028000
RoHS Information 0508028000 Cert of Compliance
3D Model 50802-8000.stp
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 50802
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22-28 AWG
Contact Finish Tin
Contact Finish Thickness 35µin (0.90µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM3328CT

00:46:33 2.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,07700 0,77
25 0,05800 1,45
50 0,04960 2,48
100 0,04800 4,80
250 0,04132 10,33
500 0,03968 19,84
1.000 0,03472 34,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bag : WM9893-ND
  • Minimum Quantity: 1
  • Quantity Available: 12.548 - Immediate
  • Unit Price: 0,28000
  • Tape & Reel (TR) ? : WM3328TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 0
  • Unit Price: 0,02630
Send Feedback