Add To Favorites
Product Overview
Digi-Key Part Number WM3299CT-ND
Quantity Available 41.108
Can ship immediately
Manufacturer

Manufacturer Part Number

0500388000

Description SPLASH PROOF MALE TERM
Expanded Description Contact Crimp Pin 20-22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Documents & Media
Datasheets 0500388000
Mizu-P25™ Series
RoHS Information 0500388000 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Mizu-P25™ Waterproof, Splash Proof 50038
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 20-22 AWG
Contact Finish Tin
Contact Finish Thickness 35µin (0.90µm)
 
Direct Substitute ?
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
WM16173-ND 0500388100 Molex, LLC Bulk ? 8.000 - Immediate
0,28000 1
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM3299CT

22:32:41 3.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,15000 0,15
10 0,13900 1,39
25 0,10360 2,59
50 0,08880 4,44
100 0,08580 8,58
250 0,07396 18,49
500 0,07102 35,51
1.000 0,06215 62,15

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3299TR-ND
  • Minimum Quantity: 8.000
  • Quantity Available: 32.000 - Immediate
  • Unit Price: 0,04708
  • Bulk ? : WM16173-ND
  • Minimum Quantity: 1
  • Quantity Available: 8.000 - Immediate
  • Unit Price: 0,28000
Send Feedback