Add To Favorites
Product Overview
Digi-Key Part Number WM3298CT-ND
Quantity Available 76.986
Can ship immediately
Manufacturer

Manufacturer Part Number

0500348000

Description TERM MALE 30-26AWG CRIMP TIN
Expanded Description Contact Crimp Board-In 26-30 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 0500348000
RoHS Information 0500348000 Cert of Compliance
3D Model 50034-8000.stp
PCN Assembly/Origin 59001/59004/59000/64893 Series Supplier Change 27/May/2014
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 50034
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Board-In
Contact Termination Crimp
Wire Gauge 26-30 AWG
Contact Finish Tin
Contact Finish Thickness 35µin (0.90µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM3298CT

14:52:40 2.27.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,04500 0,45
25 0,04240 1,06
50 0,03160 1,58
100 0,02710 2,71
250 0,02620 6,55
500 0,02260 11,30
1.000 0,02033 20,33

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3298TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 60.000 - Immediate
  • Unit Price: 0,01438
Send Feedback