Add To Favorites
Product Overview
Digi-Key Part Number WM3297CT-ND
Quantity Available 13.484
Can ship immediately
Manufacturer

Manufacturer Part Number

0500138000

Description CONN TERM FEMALE 24-28AWG CRIMP
Expanded Description Contact Crimp Socket 24-28 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 8 Weeks
Documents & Media
Datasheets 0500138000
RoHS Information 0500138000 Cert of Compliance
3D Model 50013-8000.stp
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 50013
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-28 AWG
Contact Finish Tin
Contact Finish Thickness 35µin (0.90µm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM3297CT

09:35:09 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,14000 0,14
10 0,13700 1,37
25 0,10200 2,55
50 0,08740 4,37
100 0,08450 8,45
250 0,07288 18,22
500 0,06994 34,97
1.000 0,06120 61,20

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3297TR-ND
  • Minimum Quantity: 16.000
  • Quantity Available: 0
  • Unit Price: 0,04239
Send Feedback