Add To Favorites
Product Overview
Digi-Key Part Number WM7087CT-ND
Quantity Available 4.886
Can ship immediately
Manufacturer

Manufacturer Part Number

0482580002

Description CONN RCPT USB 4POS RT ANG T/H
Expanded Description USB - A USB 2.0 Receptacle Connector 4 Position Board Edge, Cutout; Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 48258
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type USB - A
Number of Contacts 4
Gender Receptacle
Specifications USB 2.0
Mounting Type Board Edge, Cutout; Through Hole, Right Angle
Mounting Feature Horizontal, Mid Mount, Reverse
Termination Solder
Features Board Lock, Solder Retention
Ingress Protection -
Operating Temperature -25°C ~ 85°C
Number of Ports 1
Current Rating 1.5A
Voltage - Rated 250VAC
Mating Cycles -
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Brass
Material Flammability Rating UL94 V-0
Insulation Color Black
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM7087CT

08:37:39 3.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,03000 1,03
10 0,90100 9,01
25 0,84760 21,19
50 0,81260 40,63
100 0,77720 77,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7087TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 4.550 - Immediate
  • Unit Price: 0,64229
Send Feedback