Add To Favorites
Product Overview
Digi-Key Part Number WM11168CT-ND
Quantity Available 38.559
Can ship immediately
Manufacturer

Manufacturer Part Number

0475500001

Description CONN SIM CARD BLOCK STYLE SMD
Expanded Description 6 Position Card Connector Micro SIM Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 19 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 47550
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type Micro SIM
Number of Positions 6
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features -
Height Above Board 0.051" (1.30mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 31.5µin (0.80µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM11168CT

12:59:21 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,48000 0,48
10 0,45300 4,53
25 0,38840 9,71
50 0,33000 16,50
100 0,31710 31,71
250 0,28468 71,17
500 0,27174 135,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11168TR-ND
  • Minimum Quantity: 1.800
  • Quantity Available: 36.000 - Immediate
  • Unit Price: 0,19527
  • Digi-Reel® ? : WM11168DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 38.559 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback