Add To Favorites
Product Overview
Digi-Key Part Number WM6699CT-ND
Quantity Available 78
Can ship immediately
Manufacturer

Manufacturer Part Number

0473080001

Description CONN SIM CARD PUSH-PULL R/A SMD
Expanded Description 6 Position Card Connector SIM Card Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Documents & Media
Datasheets 0473080001 Drawing
0473080001 Spec
RoHS Information 473080001 Cert of Compliance
Featured Product SMA RF Connectors
RF Technology Solutions
3D Model 47308-0001.stp
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 47308
Packaging ? Cut Tape (CT) ?
Part Status Active
Card Type SIM Card
Number of Positions 6
Connector Type Connector
Insertion, Removal Method Push In, Pull Out
Ejector Side -
Mounting Type Surface Mount, Right Angle
Features -
Height Above Board 0.079" (2.00mm)
Mounting Feature Normal, Standard - Top
Contact Finish Gold
Contact Finish Thickness 19.7µin (0.50µm)
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM6699CT

07:18:14 3.28.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,56000 0,56
10 0,52300 5,23
25 0,47080 11,77
50 0,41880 20,94
100 0,40120 40,12
250 0,36636 91,59
500 0,34890 174,45

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6699TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 0
  • Unit Price: 0,26168
  • Digi-Reel® ? : WM6699DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 78 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback