Add To Favorites
Product Overview
Digi-Key Part Number WM19088CT-ND
Quantity Available 2.646
Can ship immediately
Manufacturer

Manufacturer Part Number

0471511001

Description CONN RCPT 19POS HDMI RT ANG SMD
Expanded Description HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 47151
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type HDMI
Number of Contacts 19
Gender Receptacle
Specifications -
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal
Termination Solder
Features Detent Lock
Ingress Protection -
Operating Temperature -20°C ~ 85°C
Number of Ports 1
Current Rating 0.5ADC
Voltage - Rated 40VDC
Mating Cycles -
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Copper Alloy
Material Flammability Rating -
Insulation Color Black
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM19088CT

20:17:38 3.29.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,43000 2,43
10 2,20200 22,02
25 2,06720 51,68
50 1,97740 98,87
100 1,88750 188,75

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM19088TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 2.450 - Immediate
  • Unit Price: 1,55254
  • Digi-Reel® ? : WM19088DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.646 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback