Add To Favorites
Product Overview
Digi-Key Part Number WM19086CT-ND
Quantity Available 16.326
Can ship immediately
Manufacturer

Manufacturer Part Number

0471510001

Description CONN RCPT 19POS HDMI RT ANG SMD
Expanded Description HDMI Receptacle Connector 19 Position Surface Mount, Right Angle; Through Hole
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 9 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 47151
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type HDMI
Number of Contacts 19
Gender Receptacle
Specifications -
Mounting Type Surface Mount, Right Angle; Through Hole
Mounting Feature Horizontal
Termination Solder
Features Detent Lock
Ingress Protection -
Operating Temperature -20°C ~ 85°C
Number of Ports 1
Current Rating 0.5ADC
Voltage - Rated 40VDC
Mating Cycles -
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Copper Alloy
Material Flammability Rating -
Insulation Color Black
 
Associated Product
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM19086CT

00:21:09 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,47000 2,47
10 2,23900 22,39
25 2,10200 52,55
50 2,01060 100,53
100 1,91910 191,91

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM19086TR-ND
  • Minimum Quantity: 350
  • Quantity Available: 16.100 - Immediate
  • Unit Price: 1,57851
  • Digi-Reel® ? : WM19086DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 16.326 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback