Add To Favorites
Product Overview
Digi-Key Part Number WM1898CT-ND
Quantity Available 2.761
Can ship immediately
Manufacturer

Manufacturer Part Number

0436500513

Description CONN HEADER 5POS R/A W/NAIL SMD
Expanded Description 5 Positions Header, Shrouded Connector 0.118" (3.00mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 10 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Micro-Fit 3.0™ 43650
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.118" (3.00mm)
Number of Positions 5
Number of Positions Loaded All
Number of Rows 1
Row Spacing -
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Mating Length -
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM1898
WM1898-ND
WM1898CT

03:06:03 1.21.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,75000 2,75
10 2,63100 26,31
50 2,30240 115,12
100 2,19270 219,27

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM1898TR-ND
  • Minimum Quantity: 320
  • Quantity Available: 2.560 - Immediate
  • Unit Price: 1,74413
  • Digi-Reel® ? : WM1898DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.761 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback