Add To Favorites
Product Overview
Digi-Key Part Number WM7077CT-ND
Quantity Available 1.722
Can ship immediately
Manufacturer

Manufacturer Part Number

0430452418

Description CONN HEADER 24POS VERT TIN SMD
Expanded Description 24 Positions Header, Shrouded Connector 0.118" (3.00mm) Surface Mount Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 26 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Micro-Fit 3.0™ 43045
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.118" (3.00mm)
Number of Positions 24
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.118" (3.00mm)
Mounting Type Surface Mount
Termination Solder
Fastening Type Locking Ramp
Contact Mating Length -
Features Solder Retention
Contact Finish Tin
Contact Finish Thickness 60µin (1.52µm)
Color Black
 
Mating Products
You May Also Be Interested In
  • 10236-2200PE - 3M | 10236-2200PE-ND DigiKey Electronics
  • 10236-2200PE
  • 3M
  • CONN MINI-D 36POS VERT RECPT
  • Unit Price 11,61000
  • 10236-2200PE-ND
Additional Resources
Standard Package ? 1
Other Names WM7077CT

07:41:09 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,30000 6,30
10 6,04100 60,41
25 5,53720 138,43
50 5,28560 264,28
100 5,03400 503,40

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7077TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 1.400 - Immediate
  • Unit Price: 4,57635
  • Digi-Reel® ? : WM7077DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.722 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback