Add To Favorites
Product Overview
Digi-Key Part Number WM6691CT-ND
Quantity Available 1.026
Can ship immediately
Manufacturer

Manufacturer Part Number

0430451610

Description CONN HEADER 16POS R/A GOLD SMD
Expanded Description 16 Positions Header, Shrouded Connector 0.118" (3.00mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Micro-Fit 3.0™ 43045
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.118" (3.00mm)
Number of Positions 16
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.118" (3.00mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Features Solder Retention
Contact Mating Length -
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM6691CT

07:18:42 1.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 6,32000 6,32
10 6,05800 60,58
25 5,55360 138,84
50 5,30120 265,06
100 5,04870 504,87

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6691TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 4,58975
  • Digi-Reel® ? : WM6691DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.026 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback