Add To Favorites
Product Overview
Digi-Key Part Number WM3257CT-ND
Quantity Available 2.718
Can ship immediately
Manufacturer

Manufacturer Part Number

0430451409

Description HEADER R/A SMD DR TIN 14 CKT
Expanded Description 14 Positions Header, Shrouded Connector 0.118" (3.00mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Micro-Fit 3.0™ 43045
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.118" (3.00mm)
Number of Positions 14
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.118" (3.00mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Mating Length -
Features Solder Retention
Contact Finish Tin
Contact Finish Thickness 60µin (1.52µm)
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM3257CT

22:44:14 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,86000 4,86
10 4,65900 46,59
25 4,27080 106,77
50 4,07660 203,83
100 3,88250 388,25

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3257TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 2.400 - Immediate
  • Unit Price: 3,52955
  • Digi-Reel® ? : WM3257DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 2.718 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback