Add To Favorites
Product Overview
Digi-Key Part Number WM3816CT-ND
Quantity Available 3.527
Can ship immediately
Manufacturer

Manufacturer Part Number

0430451206

Description CONN HEADER R/A SMT TIN 12CKT
Expanded Description 12 Positions Header, Shrouded Connector 0.118" (3.00mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Micro-Fit 3.0™ 43045
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.118" (3.00mm)
Number of Positions 12
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.118" (3.00mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Mating Length -
Features Board Lock
Contact Finish Tin
Contact Finish Thickness 60µin (1.52µm)
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM3816CT

09:43:05 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,76000 3,76
10 3,61100 36,11
25 3,31000 82,75
50 3,15960 157,98
100 3,00920 300,92

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3816TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 3.400 - Immediate
  • Unit Price: 2,73560
  • Digi-Reel® ? : WM3816DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.527 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback