Add To Favorites
Product Overview
Digi-Key Part Number WM3819CT-ND
Quantity Available 1.689
Can ship immediately
Manufacturer

Manufacturer Part Number

0430451010

Description CONN HEADER R/A SMT GOLD 10CKT
Expanded Description 10 Positions Header, Shrouded Connector 0.118" (3.00mm) Surface Mount, Right Angle Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Micro-Fit 3.0™ 43045
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.118" (3.00mm)
Number of Positions 10
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.118" (3.00mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Latch Lock
Contact Mating Length -
Features Solder Retention
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM3819CT

09:21:35 1.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,72000 4,72
10 4,53000 45,30
25 4,15240 103,81
50 3,96360 198,18
100 3,77480 377,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3819TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 1.600 - Immediate
  • Unit Price: 3,43165
  • Digi-Reel® ? : WM3819DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.689 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback