Add To Favorites
Product Overview
Digi-Key Part Number WM3249CT-ND
Quantity Available 7.339
Can ship immediately
Manufacturer

Manufacturer Part Number

0430450406

Description HEADER R/A 4POS DUAL TIN SMD
Expanded Description 4 Positions Header, Shrouded Connector 0.118" (3.00mm) Surface Mount, Right Angle Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 12 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Micro-Fit 3.0™ 43045
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type Header, Shrouded
Contact Type Male Pin
Pitch 0.118" (3.00mm)
Number of Positions 4
Number of Positions Loaded All
Number of Rows 2
Row Spacing 0.118" (3.00mm)
Mounting Type Surface Mount, Right Angle
Termination Solder
Fastening Type Locking Ramp
Contact Mating Length -
Features Board Lock
Contact Finish Tin
Contact Finish Thickness 60µin (1.52µm)
Color Black
 
Mating Products
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM3249CT

16:00:08 1.17.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 2,38000 2,38
10 2,16400 21,64
25 2,03120 50,78
50 1,94320 97,16
100 1,85480 185,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3249TR-ND
  • Minimum Quantity: 200
  • Quantity Available: 7.200 - Immediate
  • Unit Price: 1,68620
  • Digi-Reel® ? : WM3249DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 7.339 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback