Add To Favorites
Product Overview
Digi-Key Part Number WM9167CT-ND
Quantity Available 2.673
Can ship immediately
Manufacturer

Manufacturer Part Number

0428150032

Description CONN TERM FEMALE 8AWG GOLD CRIMP
Expanded Description Contact Crimp Socket 8 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Documents & Media
Datasheets 42815-00xx Drawing
Mini-Fit Sr.™ Series Prod Spec
Other Related Documents Mini-Fit Sr™ Test Summary
Product Training Modules Power Connectors
Video File Mini-Fit Sr
RoHS Information 0428150032 Cert of Compliance
Catalog Page 214 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Mini-Fit® Sr™ 42815
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 8 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM1949
WM1949-ND
WM9167CT

21:50:22 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 1,55000 1,55
10 1,40800 14,08
25 1,32120 33,03
50 1,26400 63,20
100 1,20640 120,64
250 1,09152 272,88
500 1,00534 502,67
1.000 0,86172 861,72

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9167TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,73116
Send Feedback