Add To Favorites
Product Overview
Digi-Key Part Number WM3690CT-ND
Quantity Available 26.659
Can ship immediately
Manufacturer

Manufacturer Part Number

0330123003

Description TERM RCPT TIN 22AWG SLD
Expanded Description Contact Crimp Socket 22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 3 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150™ 33012
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 22 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM3690CT

11:44:58 2.24.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,12400 1,24
25 0,09280 2,32
50 0,07960 3,98
100 0,07680 7,68
250 0,06624 16,56
500 0,06360 31,80
1.000 0,05564 55,64

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3690TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 21.000 - Immediate
  • Unit Price: 0,04336
Send Feedback