Add To Favorites
Product Overview
Digi-Key Part Number WM7039CT-ND
Quantity Available 87.025
Can ship immediately
Manufacturer

Manufacturer Part Number

0330001003

Description CONN MALE TERM 22AWG TIN
Expanded Description Contact Crimp Pin 22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150™ 33000
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22 AWG
Contact Finish Tin
Contact Finish Thickness -
 
Mating Products
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM7039CT

07:17:05 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,13000 0,13
10 0,12100 1,21
25 0,09040 2,26
50 0,07740 3,87
100 0,07480 7,48
250 0,06444 16,11
500 0,06186 30,93
1.000 0,05413 54,13

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM7039TR-ND
  • Minimum Quantity: 7.500
  • Quantity Available: 82.500 - Immediate
  • Unit Price: 0,04218
Send Feedback