Add To Favorites
Product Overview
Digi-Key Part Number WM3995CT-ND
Quantity Available 114.590
Can ship immediately
Manufacturer

Manufacturer Part Number

0330000003

Description TERM MALE TIN 22AWG CRIMP
Expanded Description Contact Crimp Pin 22 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150™ 33000
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22 AWG
Contact Finish Tin
Contact Finish Thickness 20µin (0.51µm)
 
Mating Products
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM3995CT

14:18:17 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,11700 1,17
25 0,08720 2,18
50 0,07460 3,73
100 0,07210 7,21
250 0,06216 15,54
500 0,05964 29,82
1.000 0,05219 52,19

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM3995TR-ND
  • Minimum Quantity: 7.500
  • Quantity Available: 112.500 - Immediate
  • Unit Price: 0,04067
Send Feedback