Add To Favorites
Product Overview
Digi-Key Part Number WM11224CT-ND
Quantity Available 31.815
Can ship immediately
Manufacturer

Manufacturer Part Number

0330000001

Description CONN MALE TERM TIN 14AWG
Expanded Description Contact Crimp Pin 14 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 14 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series MX150™ 33000
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 14 AWG
Contact Finish Tin
Contact Finish Thickness -
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM11224CT

07:28:54 2.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,12000 0,12
10 0,11700 1,17
25 0,08720 2,18
50 0,07460 3,73
100 0,07210 7,21
250 0,06216 15,54

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11224TR-ND
  • Minimum Quantity: 5.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,04067
Send Feedback