Add To Favorites
Product Overview
Digi-Key Part Number WM6919CT-ND
Quantity Available 5.390
Can ship immediately
Manufacturer

Manufacturer Part Number

0190170004

Description CONN QC RCPT 18-22AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Non-Mating End Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series InsulKrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.020" (0.51mm)
Tab Length 0.250" (6.35mm)
Length - Overall 0.780" (19.81mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Non-Mating End Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red
Contact Material Brass
Contact Finish Electro-Tin
Insulation Diameter 0.130" (3.30mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM6919CT

08:17:59 1.20.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,40000 0,40
10 0,38600 3,86
25 0,33000 8,25
50 0,28080 14,04
100 0,26980 26,98
250 0,24224 60,56
500 0,23126 115,63

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM6919TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,16618
  • Bulk ? : WM13569-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.965 - Immediate
  • Unit Price: 0,26000
Send Feedback