Add To Favorites
Product Overview
Digi-Key Part Number WM2942CT-ND
Quantity Available 4.602
Can ship immediately
Manufacturer

Manufacturer Part Number

0190070041

Description CONN QC RCPT 10-12AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 10-12 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series InsulKrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Angled - 90°, Flag
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall -
Termination Crimp
Wire Gauge 10-12 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line), Right Angle
Features -
Color Yellow
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.260" (6.60mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM2942CT

14:14:21 3.1.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,57000 0,57
10 0,53200 5,32
25 0,47880 11,97
50 0,42580 21,29
100 0,40790 40,79
250 0,37248 93,12
500 0,35472 177,36

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2942TR-ND
  • Minimum Quantity: 1.500
  • Quantity Available: 4.500 - Immediate
  • Unit Price: 0,25513
  • Tape & Reel (TR) ? : WM2943TR-ND
  • Minimum Quantity: 250
  • Quantity Available: 250 - Immediate
    16.500 - Factory Stock ?
  • Unit Price: 0,31176
  • Cut Tape (CT) ? : WM2943CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 404 - Immediate
    16.500 - Factory Stock ?
  • Unit Price: 0,52000
Send Feedback