Add To Favorites
Product Overview
Digi-Key Part Number WM18747CT-ND
Quantity Available 3.577
Can ship immediately
Manufacturer

Manufacturer Part Number

0190020025

Description CONN QC RCPT 14-16AWG 0.250
Expanded Description 0.250" (6.35mm) Quick Connect Female 14-16 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 7 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Avikrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.250" (6.35mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.890" (22.61mm)
Termination Crimp
Wire Gauge 14-16 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Blue
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.142" (3.61mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM18747CT

15:50:41 2.23.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,74000 0,74
10 0,68900 6,89
25 0,62040 15,51
50 0,55140 27,57
100 0,52840 52,84
250 0,48244 120,61
500 0,45946 229,73

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : WM18232-ND
  • Minimum Quantity: 1
  • Quantity Available: 42.232 - Immediate
  • Unit Price: 0,49000
  • Tape & Reel (TR) ? : WM18747TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 3.000 - Immediate
  • Unit Price: 0,34460
  • Tape & Reel (TR) ? : WM2899TR-ND
  • Minimum Quantity: 2.500
  • Quantity Available: 2.500 - Immediate
  • Unit Price: 0,17836
  • Cut Tape (CT) ? : WM2899CT-ND
  • Minimum Quantity: 1
  • Quantity Available: 3.539 - Immediate
  • Unit Price: 0,46000
Send Feedback