Add To Favorites
Product Overview
Digi-Key Part Number WM3726CT-ND
Quantity Available 2.624
Can ship immediately
Manufacturer

Manufacturer Part Number

0190020017

Description CONN QC RCPT 18-22AWG 0.110
Expanded Description 0.110" (2.79mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Avikrimp™
Packaging ? Cut Tape (CT) ?
Part Status Active
Terminal Type Standard
Gender Female
Tab Width 0.110" (2.79mm)
Tab Thickness 0.032" (0.81mm)
Tab Length -
Length - Overall 0.800" (20.32mm)
Termination Crimp
Wire Gauge 18-22 AWG
Insulation Fully Insulated
Mounting Type Free Hanging (In-Line)
Features -
Color Red
Contact Material Brass
Contact Finish Tin
Insulation Diameter 0.120" (3.05mm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM3726CT

08:09:16 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,77000 0,77
10 0,71900 7,19
25 0,64680 16,17
50 0,57500 28,75
100 0,55100 55,10
250 0,50304 125,76
500 0,47912 239,56

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Bulk ? : WM14901-ND
  • Minimum Quantity: 1
  • Quantity Available: 19.750 - Immediate
  • Unit Price: 0,42000
  • Tape & Reel (TR) ? : WM3726TR-ND
  • Minimum Quantity: 1.000
  • Quantity Available: 1.000 - Immediate
  • Unit Price: 0,35934
  • Tape & Reel (TR) ? : 0190020018-ND
  • Minimum Quantity: 7.500  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,16139
Send Feedback