Add To Favorites
Product Overview
Digi-Key Part Number WM9156CT-ND
Quantity Available 12.879
Can ship immediately
Manufacturer

Manufacturer Part Number

0039000221

Description CONN TERM MALE 22-28AWG GOLD
Expanded Description Contact Crimp Pin 22-28 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 11 Weeks
Documents & Media
Datasheets 39-00-0yyy, 40-13-085y
Featured Product Power Connectors
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series Mini-Fit® Jr™ 5558
Packaging ? Cut Tape (CT) ?
Part Status Active
Type Power
Pin or Socket Pin
Contact Termination Crimp
Wire Gauge 22-28 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM9156CT

16:59:24 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,80000 0,80
10 0,74700 7,47
25 0,67240 16,81
50 0,59760 29,88
100 0,57260 57,26
250 0,52280 130,70
500 0,49790 248,95
1.000 0,41078 410,78

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9156TR-ND
  • Minimum Quantity: 6.000
  • Quantity Available: 12.000 - Immediate
  • Unit Price: 0,32817
  • Bulk ? : WM18522-ND
  • Minimum Quantity: 1
  • Quantity Available: 13.386 - Immediate
  • Unit Price: 0,70000
Send Feedback