Add To Favorites
Product Overview
Digi-Key Part Number WM9728CT-ND
Quantity Available 32.952
Can ship immediately
Manufacturer

Manufacturer Part Number

0008550130

Description CONN TERM CRIMP 22-30 AWG GOLD
Expanded Description Contact Crimp Non-Gendered 22-30 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 6 Weeks
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series KK® 2759
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 22-30 AWG
Contact Finish Gold
Contact Finish Thickness 30µin (0.76µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM9728CT

06:49:45 1.18.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,61000 0,61
10 0,58000 5,80
25 0,52160 13,04
50 0,46380 23,19
100 0,44440 44,44
250 0,40572 101,43
500 0,38642 193,21
1.000 0,31880 318,80

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM9728TR-ND
  • Minimum Quantity: 10.000
  • Quantity Available: 30.000 - Immediate
  • Unit Price: 0,23712
  • Bag : WM4591-ND
  • Minimum Quantity: 1
  • Quantity Available: 42.129 - Immediate
  • Unit Price: 0,49000
Send Feedback