Add To Favorites
Product Overview
Digi-Key Part Number WM2301CT-ND
Quantity Available 17.154
Can ship immediately
Manufacturer

Manufacturer Part Number

0008500107

Description CONN TERM FEMALE 22-26AWG TIN
Expanded Description Contact Crimp Non-Gendered 22-26 AWG Tin
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 2578
RoHS Information 08-50-0107 Cert of Compliance
Featured Product KK® Interconnect Solutions
Power Connectors
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series KK® 2578
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Non-Gendered
Contact Termination Crimp
Wire Gauge 22-26 AWG
Contact Finish Tin
Contact Finish Thickness 100µin (2.54µm)
 
For Use With
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM2301CT

01:30:24 2.25.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,09000 0,09
10 0,07000 0,70
25 0,05280 1,32
50 0,04500 2,25
100 0,04350 4,35
250 0,03748 9,37
500 0,03598 17,99
1.000 0,03149 31,49

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM2301TR-ND
  • Minimum Quantity: 7.000
  • Quantity Available: 14.000 - Immediate
  • Unit Price: 0,02454
  • Bag : WM2301-ND
  • Minimum Quantity: 1
  • Quantity Available: 46.387 - Immediate
  • Unit Price: 0,17000
Send Feedback