Add To Favorites
Product Overview
Digi-Key Part Number WM11903CT-ND
Quantity Available 23.900
Can ship immediately
Manufacturer

Manufacturer Part Number

0002065130

Description CONN FEMALE TERM 24-30AWG GOLD
Expanded Description Contact Crimp Socket 24-30 AWG Gold
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Documents & Media
Datasheets 0002065130 Drawing
RoHS Information 002065130 Cert of Compliance
Product Attributes Select All
Categories
Manufacturer

Molex, LLC

Series 1855
Packaging ? Cut Tape (CT) ?
Part Status Active
Type -
Pin or Socket Socket
Contact Termination Crimp
Wire Gauge 24-30 AWG
Contact Finish Gold
Contact Finish Thickness 15µin (0.38µm)
 
Tooling
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names WM11903CT

07:21:32 2.26.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,47000 0,47
10 0,44100 4,41
25 0,39680 9,92
50 0,35280 17,64
100 0,33800 33,80
250 0,30860 77,15
500 0,29392 146,96
1.000 0,24248 242,48

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : WM11903TR-ND
  • Minimum Quantity: 20.000
  • Quantity Available: 20.000 - Immediate
  • Unit Price: 0,24251
  • Bag : WM1009-ND
  • Minimum Quantity: 1  Non-Stock ?
  • Quantity Available: 0
  • Unit Price: 0,43000
Send Feedback