Add To Favorites
Product Overview
Digi-Key Part Number ED1391CT-ND
Quantity Available 1.859
Can ship immediately
Manufacturer

Manufacturer Part Number

898-43-024-90-310000

Description USB 3.1 TYPE C MID-MOUNT RECEPT
Expanded Description USB - C USB 3.1, Superspeed+ Receptacle Connector 24 Position Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 898 Series (in.)
898 Series (metric)
Featured Product USB 3.1 Type C Connectors
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series -
Packaging ? Cut Tape (CT) ?
Part Status Active
Connector Type USB - C
Number of Contacts 24
Gender Receptacle
Specifications USB 3.1, Superspeed+
Mounting Type Board Edge, Cutout; Surface Mount; Through Hole, Right Angle
Mounting Feature Horizontal
Termination Solder
Features Board Guide, Pick and Place
Ingress Protection -
Operating Temperature -55°C ~ 85°C
Number of Ports 1
Current Rating 5A
Voltage - Rated 50VAC
Mating Cycles 10000
Shielding Shielded
Contact Finish Gold
Shell/Shielding Material Steel, Stainless
Material Flammability Rating UL94 V-0
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 1
Other Names ED1391CT

08:42:27 2.19.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 3,75000 3,75
10 3,10500 31,05
25 2,91720 72,93
50 2,58800 129,40
100 2,32910 232,91
250 2,15268 538,17

Submit a request for quotation on quantities greater than those displayed.

Alternate Package | This part is also available in the following packaging:
  • Tape & Reel (TR) ? : ED1391TR-ND
  • Minimum Quantity: 900
  • Quantity Available: 1.800 - Immediate
  • Unit Price: 1,64687
  • Digi-Reel® ? : ED1391DKR-ND
  • Minimum Quantity: 1
  • Quantity Available: 1.859 - Immediate
  • Unit Price: Digi-Reel®
Send Feedback