Add To Favorites
Product Overview
Digi-Key Part Number ED1084-ND
Quantity Available 2.815
Can ship immediately
Manufacturer

Manufacturer Part Number

3138-2-00-15-00-00-08-0

Description CONN PC PIN CIRC 0.050DIA GOLD
Expanded Description PC Pin Terminal Connector Through Hole Gold 0.050" (1.27mm) Dia
Lead Free Status / RoHS Status Lead free / RoHS Compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets Printed Circuit Pins (in.)
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 3138
Packaging ? Bulk ?
Part Status Active
Terminal Type PC Pin
Terminal Style Single End
Pin Size - Above Flange 0.050" (1.27mm) Dia
Pin Size - Below Flange 0.060" (1.52mm) Dia
Length Above Flange 0.282" (7.16mm)
Length Below Flange 0.094" (2.39mm)
Length - Overall 0.407" (10.34mm)
Flange Diameter 0.094" (2.39mm)
Mounting Hole Diameter 0.064" (1.63mm)
Mounting Type Through Hole
Termination Swage
Insulation Non-Insulated
Board Thickness 0.062" (1.57mm)
Contact Material Brass Alloy
Contact Finish Gold
Contact Finish Thickness 10µin (0.25µm)
Material - Insulation -
Insulation Color -
 
You May Also Be Interested In
Additional Resources
Standard Package ? 500
Other Names 3.1382E+15
3138-200150000080
3138-200150000080-ND
3138200150000080
ED1084

11:35:06 1.16.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 0,60000 0,60
10 0,37800 3,78
25 0,28200 7,05
50 0,25180 12,59
100 0,21720 21,72
250 0,19112 47,78
500 0,17372 86,86
1.000 0,15635 156,35
2.500 0,12161 304,02

Submit a request for quotation on quantities greater than those displayed.

Send Feedback