Add To Favorites
Product Overview
Digi-Key Part Number ED58434-ND
Quantity Available 1.056
Can ship immediately
Manufacturer

Manufacturer Part Number

299-93-312-11-001000

Description CONN IC DIP SOCKET 12POS GOLD
Lead Free Status / RoHS Status Contains lead / RoHS non-compliant
Moisture Sensitivity Level (MSL) 1 (Unlimited)
Manufacturer Standard Lead Time 4 Weeks
Documents & Media
Datasheets 299 Series (in.)
299 Series (metric)
Featured Product Dual-In-Line Sockets Right Angle Mount
Catalog Page 533 (DE2011-DE PDF)
Product Attributes Select All
Categories
Manufacturer

Mill-Max Manufacturing Corp.

Series 299
Packaging ? Tube ?
Part Status Active
Type DIP, 0.3" (7.62mm) Row Spacing
Number of Positions or Pins (Grid) 12 (2 x 6)
Pitch - Mating 0.100" (2.54mm)
Contact Finish - Mating Gold
Contact Finish Thickness - Mating 30µin (0.76µm)
Contact Material - Mating Beryllium Copper
Mounting Type Through Hole, Right Angle, Horizontal
Features Closed Frame
Termination Solder
Pitch - Post 0.100" (2.54mm)
Contact Finish - Post Tin-Lead
Contact Finish Thickness - Post 200µin (5.08µm)
Contact Material - Post Brass Alloy
Housing Material Polycyclohexylenedimethylene Terephthalate (PCT), Polyester
Operating Temperature -55°C ~ 125°C
Termination Post Length 0.126" (3.20mm)
Material Flammability Rating -
Current Rating 3A
Contact Resistance -
 
RoHS Replacement
Digi-Key Part Number Manufacturer Part Number Manufacturer Packaging Quantity Available Unit Price Minimum Quantity
ED90160-ND 299-43-312-11-001000 Mill-Max Manufacturing Corp. Tube ? 593 - Immediate
5,30000 1
Additional Resources
Standard Package ? 33
Other Names 299-93-312-11-001
2999331211001000
ED58434

22:39:53 1.22.2017

Price & Procurement
 

Quantity
All prices are in EUR.
Price Break Unit Price Extended Price
1 4,98000 4,98
10 4,11900 41,19
50 3,43220 171,61
100 3,08900 308,90
250 2,84876 712,19
500 2,57418 1.287,09
1.000 2,28244 2.282,44
2.500 2,18806 5.470,14
5.000 2,14515 10.725,77

Submit a request for quotation on quantities greater than those displayed.

Send Feedback